Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5384BG.
Newark Part No.28AC6686
Product Range1N53 Series
Your Part Number
Technical Datasheet
2,229 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.198 |
| 3000+ | $0.193 |
Price for:Each
Minimum: 1000
Multiple: 1
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5384BG.
Newark Part No.28AC6686
Product Range1N53 Series
Technical Datasheet
Zener Voltage Nom160V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Qualification-
Product Range1N53 Series
SVHCLead
Technical Specifications
Zener Voltage Nom
160V
Diode Case Style
017AA
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
1N53 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate