Print Page
4,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.180 | $30.90 |
| Total Price | $30.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.180 |
| 10+ | $4.680 |
| 25+ | $4.080 |
| 50+ | $3.500 |
| 100+ | $2.900 |
| 250+ | $2.720 |
| 500+ | $2.520 |
| 1000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5942BRLGCopy
Newark Part No.
Re-Reel82Y7475
Cut Tape82Y7475
Product Range1N5942
Technical Datasheet
Zener Voltage Nom51V
Power Dissipation3W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5942
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
51V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
1N5942
SVHC
Lead (25-Jun-2025)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

