Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMA5928BT3GCopy
Newark Part No.
Re-Reel94T5960
Cut Tape94T5960
Product Range1SMA59xxBT3G
Your Part Number
3,784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.700 | $23.50 |
| Total Price | $23.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5928BT3GCopy
Newark Part No.
Re-Reel94T5960
Cut Tape94T5960
Product Range1SMA59xxBT3G
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMA59xxBT3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
1SMA59xxBT3G
SVHC
Lead (25-Jun-2025)
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMA5928BT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
