Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $6.370 |
| 25+ | $5.810 |
| 50+ | $5.260 |
| 100+ | $4.700 |
| 250+ | $4.340 |
| 500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3773GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39K1508
Product Range2NXXXX
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Collector Emitter Voltage V(br)ceo140V
DC Collector Current16A
Continuous Collector Current16A
Power Dissipation150W
Power Dissipation Pd150W
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min4hFE
DC Current Gain hFE4hFE
Operating Temperature Max200°C
Product Range2NXXXX
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
16A
Power Dissipation Pd
150W
Transistor Mounting
Through Hole
Transition Frequency
-
DC Current Gain hFE
4hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage Max
140V
DC Collector Current
16A
Power Dissipation
150W
Transistor Case Style
TO-204AA
No. of Pins
2Pins
DC Current Gain hFE Min
4hFE
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N3773G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

