Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3773GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45J2472
Product Range2NXXXX Series
Your Part Number
100 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
| 10+ | $7.500 |
| 25+ | $7.060 |
| 50+ | $6.600 |
| 100+ | $6.160 |
| 250+ | $6.030 |
| 500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3773GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45J2472
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Collector Emitter Voltage V(br)ceo140V
Continuous Collector Current16A
Power Dissipation150W
Power Dissipation Pd150W
DC Collector Current16A
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
DC Current Gain hFE15hFE
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min15hFE
Operating Temperature Max200°C
Product Range2NXXXX Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N3773G is a 140V NPN PowerBase™ Bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications. This device can also be used in power switching circuits such as relay or solenoid drivers, DC-DC converters or inverters.
- High safe operating area
- Completely characterized for linear operation
- High DC current gain and low saturation voltage
- For low distortion complementary designs
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
140V
Power Dissipation
150W
DC Collector Current
16A
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
15hFE
Product Range
2NXXXX Series
MSL
-
Collector Emitter Voltage Max
140V
Continuous Collector Current
16A
Power Dissipation Pd
150W
Transistor Case Style
TO-204AA
DC Current Gain hFE
15hFE
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N3773G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
