Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.161 |
| 100+ | $0.114 |
| 500+ | $0.076 |
| 1000+ | $0.067 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4401BU.Copy
Newark Part No.26AC6356
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current600mA
DC Current Gain hFE20hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-226AA
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N4401BU is a 40V NPN Bipolar (BJT) Single Transistor, designed for use as a medium power amplifier and switch requiring collector currents up to 500mA. This product is general usage and suitable for many different applications.
- 60V Collector to base voltage (VCBO)
- 6V Emitter to base voltage (VEBO)
- 83.3°C/W Thermal resistance, junction to case
- 200°C/W Thermal resistance, junction to ambient
- 30ns Fall time (TA = 25°C)
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
625mW
DC Collector Current
600mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
625mW
DC Current Gain hFE
20hFE
Transistor Case Style
TO-226AA
Transition Frequency
250MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 2N4401BU.
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
