Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N5192GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72J1869
Product Range2NXXXX Series
Your Part Number
11,000 In Stock
Need more?
1400 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
9600 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.843 |
| 100+ | $0.766 |
| 500+ | $0.665 |
| 1000+ | $0.629 |
| 2500+ | $0.580 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5192GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72J1869
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current4A
Power Dissipation40W
Power Dissipation Pd40W
DC Collector Current4A
DC Current Gain hFE2hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-225
Transition Frequency2MHz
DC Current Gain hFE Min2hFE
Operating Temperature Max150°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCLead
Product Overview
The 2N5192G is a 4A Silicon NPN Power Transistor suitable for use in power amplifier and switching circuits and offers excellent safe area limits.
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
40W
DC Collector Current
4A
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
DC Current Gain hFE Min
2hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
4A
Power Dissipation Pd
40W
DC Current Gain hFE
2hFE
No. of Pins
3Pins
Transition Frequency
2MHz
Operating Temperature Max
150°C
Product Range
2NXXXX Series
SVHC
Lead
Technical Docs (2)
Alternatives for 2N5192G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
