Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SA1418S-TD-ECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel50AC7730RL
Cut Tape50AC7730
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.798 |
| 100+ | $0.553 |
| 250+ | $0.500 |
| 500+ | $0.446 |
| 1000+ | $0.437 |
| 2500+ | $0.428 |
| 5000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA1418S-TD-ECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel50AC7730RL
Cut Tape50AC7730
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
DC Collector Current700mA
Continuous Collector Current700mA
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-89
DC Current Gain hFE140hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
160V
Continuous Collector Current
700mA
Power Dissipation Pd
500mW
DC Current Gain hFE
140hFE
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
160V
DC Collector Current
700mA
Power Dissipation
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
