Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SA2039-TL-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel99AC6846RL
Cut Tape99AC6846
Your Part Number
2,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $1.000 |
| 100+ | $0.800 |
| 250+ | $0.736 |
| 500+ | $0.671 |
| 1000+ | $0.606 |
| 2500+ | $0.595 |
| 5000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA2039-TL-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel99AC6846RL
Cut Tape99AC6846
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation Pd15W
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency360MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
5A
Power Dissipation
15W
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
5A
Power Dissipation Pd
15W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
200hFE
Transition Frequency
360MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
