Print Page
Image is for illustrative purposes only. Please refer to product description.

2,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.768 |
| 25+ | $0.680 |
| 50+ | $0.592 |
| 100+ | $0.504 |
| 250+ | $0.447 |
| 500+ | $0.390 |
| 1000+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC3649T-TD-ECopy
Newark Part No.99AC6857
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
Continuous Collector Current1.5A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-89
DC Collector Current1.5A
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
160V
Power Dissipation Pd
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
160V
Continuous Collector Current
1.5A
Power Dissipation
500mW
DC Collector Current
1.5A
DC Current Gain hFE
200hFE
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
