Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5200OTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y5856
Your Part Number
7,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 10+ | $5.110 |
| 25+ | $5.000 |
| 50+ | $4.910 |
| 100+ | $4.800 |
| 250+ | $4.700 |
| 500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5200OTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y5856
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current17A
Power Dissipation Pd150W
Power Dissipation150W
DC Collector Current17A
Transistor Case StyleTO-264
Transistor MountingThrough Hole
DC Current Gain hFE80hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2SC5200OTU is a 250V NPN Epitaxial Silicon Transistor features high current capability and high power dissipation. Suitable for high fidelity audio output amplifier and general purpose power amplifier applications. This product is general usage and suitable for many different applications.
- Excellent gain linearity for low THD
- Complement to the 2SA1943/FJL4215
- Wide SOA for reliable operation
- High power dissipation (150W)
- High frequency (30MHz)
- High voltage (VCEO = 250V)
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation Pd
150W
DC Collector Current
17A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Continuous Collector Current
17A
Power Dissipation
150W
Transistor Case Style
TO-264
DC Current Gain hFE
80hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2SC5200OTU
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
