Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5566-TD-ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel99AC6861RL
Cut Tape99AC6861
Your Part Number
8,414 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.752 |
| 100+ | $0.517 |
| 250+ | $0.467 |
| 500+ | $0.417 |
| 1000+ | $0.408 |
| 2500+ | $0.400 |
| 5000+ | $0.391 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5566-TD-ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel99AC6861RL
Cut Tape99AC6861
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current4A
Power Dissipation3.5W
Power Dissipation Pd3.5W
Transistor Case StyleSOT-89
DC Collector Current4A
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency400MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation
3.5W
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
4A
Power Dissipation Pd
3.5W
DC Collector Current
4A
DC Current Gain hFE
200hFE
Transition Frequency
400MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
