Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5569-TD-ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6748
Re-Reel99AC6862RL
Cut Tape99AC6862
Your Part Number
3,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.940 |
| 100+ | $0.657 |
| 250+ | $0.597 |
| 500+ | $0.536 |
| 1000+ | $0.526 |
| 2500+ | $0.515 |
| 5000+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.485 |
| 3000+ | $0.476 |
| 6000+ | $0.447 |
| 12000+ | $0.426 |
| 18000+ | $0.403 |
| 30000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5569-TD-ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6748
Re-Reel99AC6862RL
Cut Tape99AC6862
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current7A
Power Dissipation Pd3.5W
Power Dissipation3.5W
DC Collector Current7A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency330MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation Pd
3.5W
DC Collector Current
7A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
Continuous Collector Current
7A
Power Dissipation
3.5W
Transistor Case Style
SOT-89
DC Current Gain hFE
200hFE
Transition Frequency
330MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
