Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5994-TD-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AC1862
Your Part Number
10,007 In Stock
Need more?
7 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.507 |
| 25+ | $0.462 |
| 50+ | $0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5994-TD-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42AC1862
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current2A
Power Dissipation Pd3.5W
Power Dissipation3.5W
DC Collector Current2A
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
Transistor Case StyleSOT-89
No. of Pins3Pins
Transition Frequency420MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation Pd
3.5W
DC Collector Current
2A
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
2A
Power Dissipation
3.5W
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-89
Transition Frequency
420MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
