Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC6082-1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AC7737
Your Part Number
1,134 In Stock
3,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.300 |
| 100+ | $1.260 |
| 500+ | $1.220 |
| 1000+ | $1.170 |
| 2500+ | $1.120 |
| 10000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC6082-1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AC7737
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current15A
Power Dissipation Pd23W
Power Dissipation23W
DC Collector Current15A
Transistor Case StyleTO-220F
DC Current Gain hFE50hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency195MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
23W
DC Collector Current
15A
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
15A
Power Dissipation
23W
Transistor Case Style
TO-220F
Transistor Mounting
Through Hole
Transition Frequency
195MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
