Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2V7002KT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel85AC2357
Re-Reel81Y7619RL
Cut Tape81Y7619
Your Part Number
182,452 In Stock
270,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.283 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 50+ | $0.132 |
| 100+ | $0.117 |
| 250+ | $0.103 |
| 500+ | $0.089 |
| 1000+ | $0.087 |
| 2500+ | $0.085 |
| 5000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.067 |
| 9000+ | $0.066 |
| 15000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2V7002KT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel85AC2357
Re-Reel81Y7619RL
Cut Tape81Y7619
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id380mA
Drain Source On State Resistance1.6ohm
On Resistance Rds(on)1.19ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd420mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation420mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.6ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
420mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
380mA
On Resistance Rds(on)
1.19ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
420mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 2V7002KT1G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
