Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No50A02CH-TL-ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK6800
Re-Reel99AC7141RL
Cut Tape99AC7141
Your Part Number
4,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.709 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.709 |
| 15+ | $0.458 |
| 25+ | $0.448 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.210 |
| 6000+ | $0.189 |
| 12000+ | $0.173 |
| 18000+ | $0.163 |
| 30000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No50A02CH-TL-ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK6800
Re-Reel99AC7141RL
Cut Tape99AC7141
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation700mW
Power Dissipation Pd700mW
Transistor Case StyleCPH
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency690MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Continuous Collector Current
500mA
Power Dissipation Pd
700mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
500mA
Power Dissipation
700mW
Transistor Case Style
CPH
Transistor Mounting
Surface Mount
Transition Frequency
690MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
