Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT138SCXCopy
Newark Part No.
Re-Reel31Y6359
Cut Tape31Y6359
Your Part Number
2,081 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.524 |
| 25+ | $0.471 |
| 50+ | $0.441 |
| 100+ | $0.412 |
| 250+ | $0.384 |
| 500+ | $0.367 |
| 1000+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT138SCXCopy
Newark Part No.
Re-Reel31Y6359
Cut Tape31Y6359
Technical Datasheet
Logic Family / Base Number74ACT138
Logic TypeDecoder / Demultiplexer
No. of Channels1Channels
Line Configuration3:8
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
Logic IC Family74ACT
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74ACT138
No. of Channels
1Channels
Supply Voltage Min
4.5V
Logic Case Style
NSOIC
No. of Pins
16Pins
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Decoder / Demultiplexer
Line Configuration
3:8
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74ACT138SCX
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
