Print Page
293 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.299 |
| 25+ | $0.271 |
| 50+ | $0.253 |
| 100+ | $0.235 |
| 250+ | $0.206 |
| 500+ | $0.202 |
| 1000+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT14MTCX
Newark Part No.31Y6361
Product Range74ACT14
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74ACT14
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Product Range
74ACT14
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74ACT14MTCX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability