Print Page
Image is for illustrative purposes only. Please refer to product description.

3,609 In Stock
Need more?
800 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2809 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.197 |
| 100+ | $0.128 |
| 500+ | $0.098 |
| 1000+ | $0.089 |
| 4000+ | $0.074 |
| 10000+ | $0.061 |
| 26000+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC33716TACopy
Newark Part No.31Y0465
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleTO-226AA
DC Collector Current800mA
Transistor MountingThrough Hole
DC Current Gain hFE60hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
625mW
Transistor Case Style
TO-226AA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
800mA
Power Dissipation Pd
625mW
DC Collector Current
800mA
DC Current Gain hFE
60hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC33716TA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
