Print Page
Image is for illustrative purposes only. Please refer to product description.

676 In Stock
20,000 more incoming. You can reserve stock now
12 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
664 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 10+ | $0.175 |
| 100+ | $0.125 |
| 500+ | $0.083 |
| 1000+ | $0.072 |
| 2500+ | $0.067 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC33740BUCopy
Newark Part No.31Y0467
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current800mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE170hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min170hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC33740BU
3 Products Found
Product Overview
The BC33740BU is a NPN Epitaxial Silicon Transistor suitable for AF-driver stages, low-power output stages, switching and amplifier applications.
- Complement to BC327
Applications
Audio, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
625mW
DC Collector Current
800mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
170hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
800mA
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
170hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
