Print Page
Image is for illustrative purposes only. Please refer to product description.

9,036 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.279 |
| 10+ | $0.173 |
| 100+ | $0.109 |
| 500+ | $0.080 |
| 1000+ | $0.063 |
| 2500+ | $0.056 |
| 10000+ | $0.047 |
Price for:Each
Minimum: 5
Multiple: 5
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC546ABUCopy
Newark Part No.31Y0472
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current100mA
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current100mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE110hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC546ABU is a NPN epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- High voltage VCEO
- Complement to BC556
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
65V
Power Dissipation Pd
500mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation
500mW
Transistor Case Style
TO-92
DC Current Gain hFE
110hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
