Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC548BTACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AC1452
Your Part Number
6,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.083 |
| 3000+ | $0.079 |
| 6000+ | $0.069 |
| 18000+ | $0.061 |
| 30000+ | $0.052 |
Price for:Each
Minimum: 5
Multiple: 5
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC548BTACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AC1452
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max35V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
100mA
Power Dissipation Pd
500mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
DC Current Gain hFE
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
35V
Continuous Collector Current
100mA
Power Dissipation
500mW
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC548BTA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
