Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC556ABUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31Y0489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.213 |
| 10+ | $0.152 |
| 100+ | $0.093 |
| 500+ | $0.072 |
| 1000+ | $0.060 |
| 2500+ | $0.053 |
| 10000+ | $0.052 |
| 25000+ | $0.045 |
Price for:Each
Minimum: 5
Multiple: 5
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC556ABUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31Y0489
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleTO-92
DC Current Gain hFE110hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC556ABU is a PNP epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- High voltage VCEO
- Complement to BC546
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation Pd
500mW
DC Current Gain hFE
110hFE
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
65V
DC Collector Current
100mA
Power Dissipation
500mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC556ABU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
