Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC817-25LT3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4335
Re-Reel81Y5860RL
Cut Tape81Y5860
Your Part Number
51,136 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 50+ | $0.118 |
| 100+ | $0.075 |
| 250+ | $0.070 |
| 500+ | $0.053 |
| 1000+ | $0.048 |
| 2500+ | $0.043 |
| 5000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.033 |
| 18000+ | $0.029 |
| 30000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC817-25LT3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4335
Re-Reel81Y5860RL
Cut Tape81Y5860
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current500mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current500mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
225mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
40hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC817-25LT3G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
