Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC847ALT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.45J0589
Product RangeBCxxx Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 50+ | $0.093 |
| 100+ | $0.059 |
| 250+ | $0.052 |
| 500+ | $0.044 |
| 1000+ | $0.040 |
| 2500+ | $0.039 |
| 5000+ | $0.037 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847ALT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.45J0589
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current100mA
DC Current Gain hFE110hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency100MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeBCxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC847ALT1G
3 Products Found
Product Overview
The BC847ALT1G is a 45V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications, ESD protection, polarity reversal protection, data line protection, inductive load protection and steering logic.
- Halogen-free/BFR-free
- ESD rating - <gt/>4000V human body model, <gt/>400V machine model
- 50V Collector to base voltage (VCBO)
- 6V Emitter to base voltage (VEBO)
- 556°C/W Thermal resistance, junction to ambient
Applications
Industrial, Power Management, Safety
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
300mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
110hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
300mW
DC Current Gain hFE
110hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
BCxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
