Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC856BM3T5GCopy
Newark Part No.
Re-Reel81Y5872
Cut Tape81Y5872
Your Part Number
3,274 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.216 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 10+ | $0.133 |
| 25+ | $0.116 |
| 50+ | $0.100 |
| 100+ | $0.084 |
| 250+ | $0.073 |
| 500+ | $0.063 |
| 1000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC856BM3T5GCopy
Newark Part No.
Re-Reel81Y5872
Cut Tape81Y5872
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd265mW
Power Dissipation265mW
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
DC Current Gain hFE220hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
65V
DC Collector Current
100mA
Power Dissipation
265mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation Pd
265mW
Transistor Case Style
SOT-723
DC Current Gain hFE
220hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
