Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC857ALT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y0524
Re-Reel80Y6673RL
Cut Tape80Y6673
Your Part Number
42,742 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.029 | $0.00 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.130 |
| 15+ | $0.084 |
| 25+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.029 |
| 6000+ | $0.024 |
| 12000+ | $0.017 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC857ALT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y0524
Re-Reel80Y6673RL
Cut Tape80Y6673
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation225mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
DC Current Gain hFE90hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min90hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
225mW
DC Current Gain hFE
90hFE
No. of Pins
3Pins
DC Current Gain hFE Min
90hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation
225mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BC857ALT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
