Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSP52T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94W7567
Re-Reel04X5965RL
Cut Tape04X5965
Your Part Number
23,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.195 | $0.00 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.763 |
| 10+ | $0.473 |
| 15+ | $0.430 |
| 25+ | $0.388 |
| 50+ | $0.346 |
| 125+ | $0.303 |
| 250+ | $0.267 |
| 500+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.195 |
| 10000+ | $0.184 |
| 15000+ | $0.160 |
| 25000+ | $0.143 |
| 50000+ | $0.131 |
| 125000+ | $0.120 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSP52T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94W7567
Re-Reel04X5965RL
Cut Tape04X5965
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Transition Frequency-
Continuous Collector Current1A
Power Dissipation800mW
Transistor Case StyleSOT-223
No. of Pins4Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
1000hFE
Qualification
AEC-Q101
MSL
MSL 2 - 1 year
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
Power Dissipation
800mW
No. of Pins
4Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSP52T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
