Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSR14Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel18C5927RL
Cut Tape18C5927
Your Part Number
227 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.518 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 50+ | $0.331 |
| 100+ | $0.221 |
| 250+ | $0.197 |
| 500+ | $0.172 |
| 1000+ | $0.156 |
| 2500+ | $0.153 |
| 5000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSR14Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel18C5927RL
Cut Tape18C5927
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current800mA
Power Dissipation350mW
Power Dissipation Pd350mW
DC Collector Current800mA
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency300MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSR14 is a NPN general purpose Bipolar Transistor designed for use as a medium power amplifier and switch requiring collector currents up to 500mA.
- Sourced from Process 19
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation
350mW
DC Collector Current
800mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
300hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
800mA
Power Dissipation Pd
350mW
DC Current Gain hFE
300hFE
No. of Pins
3Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSR14
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
