Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoD45H11GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K1068
Your Part Number
687 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.917 |
| 100+ | $0.660 |
| 500+ | $0.586 |
| 1000+ | $0.526 |
| 2500+ | $0.448 |
| 10000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoD45H11GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K1068
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation70W
Power Dissipation Pd70W
Transistor Case StyleTO-220
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
10A
Power Dissipation Pd
70W
DC Current Gain hFE
60hFE
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
10A
Power Dissipation
70W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for D45H11G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
