Print Page
Image is for illustrative purposes only. Please refer to product description.

4,716 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $94.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$94.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN65005ACopy
Newark Part No.62AC6856
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max65V
Output Current8A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePQFN
No. of Pins35Pins
Switching Frequency Max1MHz
Product Range-
IC Generic Number-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
4.5V
Output Current
8A
Output Voltage Max
-
No. of Pins
35Pins
Product Range
-
IC Generic Number
-
Input Voltage Max
65V
Output Voltage Min
-
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
