Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCH040N65S3-F155Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48AC0830
Product RangeSuperFET Series
Your Part Number
650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
| 10+ | $14.820 |
| 25+ | $13.060 |
| 50+ | $11.290 |
| 100+ | $10.660 |
| 250+ | $10.230 |
| 500+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCH040N65S3-F155Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48AC0830
Product RangeSuperFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id65A
Drain Source On State Resistance0.0354ohm
On Resistance Rds(on)0.0354ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd417W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation417W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET Series
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for FCH040N65S3-F155
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.0354ohm
Transistor Case Style
TO-247
Power Dissipation Pd
417W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
65A
On Resistance Rds(on)
0.0354ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
417W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
