Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA3023PZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel79R1466
Cut Tape79R1466
Your Part Number
60,000 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.570 | $1,710.00 |
| Total Price | $1,710.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA3023PZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel79R1466
Cut Tape79R1466
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id2.9A
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel2.9A
Continuous Drain Current Id P Channel2.9A
Drain Source On State Resistance N Channel0.071ohm
Drain Source On State Resistance P Channel0.071ohm
Transistor Case StyleµFET
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.9A
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance P Channel
0.071ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
2.9A
Drain Source On State Resistance N Channel
0.071ohm
Transistor Case Style
µFET
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
