Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC8200Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73R3649
Your Part Number
21,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,761.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8200Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73R3649
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id8A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.016ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePower 33
No. of Pins8Pins
Power Dissipation N Channel2.2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMC8200 is a PowerTrench® dual N-channel MOSFET in a dual Power33 package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous MOSFET (Q2) have been designed to provide optimal power efficiency. The device is suitable for use with mobile computing, mobile internet devices and general purpose point of load applications.
Applications
Industrial, Power Management, Commercial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.016ohm
Transistor Case Style
Power 33
Power Dissipation N Channel
2.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
