Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86550ET60Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel54AH8645RL
Cut Tape54AH8645
Product RangePowerTrench
Your Part Number
2,732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.410 | $10.41 |
| Total Price | $10.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 50+ | $5.730 |
| 100+ | $5.330 |
| 250+ | $5.230 |
| 500+ | $5.120 |
| 1000+ | $5.010 |
| 2500+ | $4.910 |
| 5000+ | $4.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86550ET60Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel54AH8645RL
Cut Tape54AH8645
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id245A
Drain Source On State Resistance0.00165ohm
On Resistance Rds(on)0.0014ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation Pd187W
Power Dissipation187W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.00165ohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation Pd
187W
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
245A
On Resistance Rds(on)
0.0014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
Power Dissipation
187W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
