Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMT80060DCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel98AK6297
Re-Reel07AH3937RL
Cut Tape07AH3937
Product RangePowerTrench
Your Part Number
4,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $10.120 | $50.60 |
| Total Price | $50.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $10.120 |
| 10+ | $6.930 |
| 15+ | $6.500 |
| 25+ | $6.050 |
| 50+ | $5.620 |
| 125+ | $5.170 |
| 250+ | $5.070 |
| 500+ | $4.960 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $4.280 |
| 9000+ | $4.190 |
| 15000+ | $4.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMT80060DCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel98AK6297
Re-Reel07AH3937RL
Cut Tape07AH3937
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id292A
Drain Source On State Resistance870µohm
On Resistance Rds(on)870µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd156W
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
870µohm
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation Pd
156W
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
292A
On Resistance Rds(on)
870µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
