Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN335NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel96W6882
Re-Reel25M9457RL
Cut Tape25M9457
Your Part Number
41,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.760 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.760 |
| 10+ | $0.468 |
| 15+ | $0.426 |
| 25+ | $0.384 |
| 50+ | $0.342 |
| 125+ | $0.301 |
| 250+ | $0.265 |
| 500+ | $0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.219 |
| 9000+ | $0.218 |
| 24000+ | $0.208 |
| 45000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN335NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel96W6882
Re-Reel25M9457RL
Cut Tape25M9457
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.7A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance0.07ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd500mW
Gate Source Threshold Voltage Max900mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.7A
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
500mW
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDN335N
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
