Print Page
Image is for illustrative purposes only. Please refer to product description.

1,125 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $7.830 |
| 25+ | $6.750 |
| 50+ | $5.660 |
| 100+ | $5.300 |
| 250+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH60N60SMDCopy
Newark Part No.41T0516
Technical Datasheet
Continuous Collector Current120A
DC Collector Current120A
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd600W
Power Dissipation600W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FGH60N60SMD is a Field Stop IGBT with high current capability and low saturation voltage.
- Fast switching
- 175°C maximum junction temperature
- Tighten parameter distribution
- High input impedance
- Positive temperature coefficient for easy parallel operating
Applications
Power Management, Alternative Energy, Communications & Networking
Technical Specifications
Continuous Collector Current
120A
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
600W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
DC Collector Current
120A
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
600W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
