Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFJP13009H2TUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47T5063
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.880 |
| 100+ | $1.310 |
| 500+ | $1.060 |
| 1000+ | $0.904 |
| 3000+ | $0.886 |
| 5000+ | $0.867 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJP13009H2TUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47T5063
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current12A
Power Dissipation100W
Power Dissipation Pd100W
Transistor Case StyleTO-220
DC Collector Current12A
Transistor MountingThrough Hole
DC Current Gain hFE8hFE
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min8hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
100W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
8hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
400V
Continuous Collector Current
12A
Power Dissipation Pd
100W
DC Collector Current
12A
DC Current Gain hFE
8hFE
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
