Print Page
6,373 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 50+ | $2.430 |
| 100+ | $1.780 |
| 250+ | $1.750 |
| 500+ | $1.710 |
| 1000+ | $1.670 |
| 2500+ | $1.640 |
| 5000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQB12P20TMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel84Y9963RL
Cut Tape84Y9963
Product RangeFQB
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id11.5A
Drain Source On State Resistance0.47ohm
On Resistance Rds(on)0.36ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd120W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation120W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeFQB
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.47ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
120W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
FQB
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
11.5A
On Resistance Rds(on)
0.36ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
120W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

