Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQD16N25CTMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel75M2471
Cut Tape75M2471
Your Part Number
36,824 In Stock
Need more?
14324 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
22500 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.400 |
| 100+ | $0.972 |
| 500+ | $0.842 |
| 1000+ | $0.795 |
| 2500+ | $0.731 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQD16N25CTMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel75M2471
Cut Tape75M2471
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id16A
On Resistance Rds(on)0.22ohm
Drain Source On State Resistance0.22ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd160W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FQD16N25CTM is a QFET® N-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.
- 100% avalanche tested
- 41nC typical low gate charge
- 68pF typical low Crss
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.22ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
160W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.22ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FQD16N25CTM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
