Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHUF76407D3STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel54AH8829RL
Cut Tape54AH8829
Your Part Number
3,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 50+ | $1.110 |
| 100+ | $1.010 |
| 250+ | $0.923 |
| 500+ | $0.835 |
| 1000+ | $0.818 |
| 2500+ | $0.801 |
| 5000+ | $0.785 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHUF76407D3STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel54AH8829RL
Cut Tape54AH8829
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id11A
On Resistance Rds(on)0.077ohm
Drain Source On State Resistance0.077ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation38W
Power Dissipation Pd38W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.077ohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
38W
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.077ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
38W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
