Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSA1013YBUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y2141
Your Part Number
1,225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.805 |
| 10+ | $0.496 |
| 100+ | $0.311 |
Price for:Each
Minimum: 5
Multiple: 5
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSA1013YBUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y2141
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation900mW
Power Dissipation Pd900mW
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KSA1013YBU is a PNP Epitaxial Silicon Transistor designed for used in colour TV audio output and vertical deflection output.
Applications
Multimedia, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
160V
DC Collector Current
1A
Power Dissipation Pd
900mW
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
160V
Continuous Collector Current
1A
Power Dissipation
900mW
Transistor Case Style
TO-226AA
DC Current Gain hFE
160hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
