Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSC2690AYSTUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y2163
Your Part Number
6,967 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.866 |
| 100+ | $0.652 |
| 500+ | $0.621 |
| 1000+ | $0.589 |
| 2500+ | $0.559 |
| 10000+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC2690AYSTUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y2163
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
Continuous Collector Current1.2A
Power Dissipation20W
Power Dissipation Pd20W
Transistor Case StyleTO-225AA
DC Collector Current1.2A
DC Current Gain hFE160hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency155MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Product Overview
The KSC2690AYSTU is a NPN Epitaxial Silicon Transistor offers 160V collector base voltage and 1.2A collector current. It is suitable for audio frequency and high frequency power amplifier applications.
- Complement to KSA1220A
Applications
Audio, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
160V
Power Dissipation
20W
Transistor Case Style
TO-225AA
DC Current Gain hFE
160hFE
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
160V
Continuous Collector Current
1.2A
Power Dissipation Pd
20W
DC Collector Current
1.2A
Transistor Mounting
Through Hole
Transition Frequency
155MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for KSC2690AYSTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
