Print Page
Image is for illustrative purposes only. Please refer to product description.

949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.759 |
| 100+ | $0.498 |
| 500+ | $0.385 |
| 1000+ | $0.353 |
| 3840+ | $0.321 |
| 11520+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSD1691YSTUCopy
Newark Part No.07AH4090
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current5A
DC Collector Current5A
Power Dissipation Pd20W
Power Dissipation20W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min160hFE
DC Current Gain hFE160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
DC Collector Current
5A
Power Dissipation
20W
Transistor Mounting
Through Hole
Transition Frequency
-
DC Current Gain hFE
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
5A
Power Dissipation Pd
20W
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
