Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
96+ | $3.470 |
144+ | $3.350 |
288+ | $3.240 |
528+ | $3.120 |
Price for:Each
Minimum: 96
Multiple: 48
$333.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL15DG
Newark Part No.42K0357
Technical Datasheet
Clock IC TypeClock Distribution
Frequency1.25GHz
No. of Outputs4Outputs
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Clock IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Distribution
No. of Outputs
4Outputs
Supply Voltage Max
5.7V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
1.25GHz
Supply Voltage Min
4.2V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate