Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1403P1GCopy
Newark Part No.88H4714
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.475V
Reference Voltage Max2.525V
Initial Accuracy25mV
Temperature Coefficient± 10ppm/°C
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Input Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleDIP
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.475V
Initial Accuracy
25mV
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.525V
Temperature Coefficient
± 10ppm/°C
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
DIP
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
