Print Page
47,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 3000+ | $0.230 |
| 6000+ | $0.207 |
| 12000+ | $0.189 |
| 18000+ | $0.178 |
| 30000+ | $0.167 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$602.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC08ADR2G.
Newark Part No.29AC8176
Product Range74HC08
Technical Datasheet
Logic FunctionAND Gate
Logic Family / Base Number74HC08
Logic TypeAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC08
Logic Case StyleSOIC
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7408
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Base Number
7408
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC08
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HC08
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate