Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMGSF2N02ELT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5548
Re-Reel58M9083RL
Cut Tape58M9083
Your Part Number
6,036 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.640 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 50+ | $0.410 |
| 100+ | $0.275 |
| 250+ | $0.246 |
| 500+ | $0.216 |
| 1000+ | $0.197 |
| 2500+ | $0.193 |
| 5000+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.157 |
| 12000+ | $0.143 |
| 18000+ | $0.135 |
| 30000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMGSF2N02ELT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5548
Re-Reel58M9083RL
Cut Tape58M9083
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.8A
On Resistance Rds(on)0.078ohm
Drain Source On State Resistance0.085ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.25W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.078ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.25W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.8A
Drain Source On State Resistance
0.085ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MGSF2N02ELT1G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
